IT9115-C0 | Panduit

Cable tie, releasable, PA, (L x W) 389 x 8.9 mm, bundle-Ø 8.4 to 115.1 mm, black, UV resistant, -60 to 85 °C, IT9115-C0

Order No.: 12H3028
EAN: 4099891201494
MPN:
IT9115-C0
07498351828
Series: Belt-Ty
IT9115-C0 Panduit Cable Ties Image 1
IT9115-C0 Panduit Cable Ties Image 2
IT9115-C0 Panduit Cable Ties Image 3
IT9115-C0 Panduit Cable Ties Image 4
IT9115-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 700 pcs.
Leadtime: 10 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
100 pcs.
0.6426 €
500 pcs.
0.5831 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, IT9115-C0, Panduit

The IT9115-C0 In-Line locking tie is easy to use because of its low-profile snag-free head and a belt-like parallel entry lock. The outside teeth on the tie protect cable jackets and wire insulation. With greater resistance to harsh UV light, this tie can be used in both indoor and outdoor environments.

Features

  • Wide tie body provides high tensile strength
  • Flexible - easy to handle and install
Technical specifications
Version mit flachem Kopf
Length 389 mm
Width 8.9 mm
Thickness 1.7 mm
min. Bundle diameter 8.4 mm
max. Bundle diameter 115.1 mm
Min holding force 552 N
Material PA
Colour schwarz
detachable closure Yes
Chemical resistant No
UV-resistant Yes
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes