IT940-C0 | Panduit

Cable tie with flat head, releasable, PA, (L x W) 173 x 8.9 mm, bundle-Ø 8 to 40 mm, black, UV resistant, -60 to 85 °C, IT940-C0

Order No.: 12H3025
EAN: 4099891201463
MPN:
IT940-C0
07498341493
Series: Belt-Ty
Panduit
IT940-C0 Panduit Cable Ties Image 1
IT940-C0 Panduit Cable Ties Image 2
IT940-C0 Panduit Cable Ties Image 3
IT940-C0 Panduit Cable Ties Image 4
IT940-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.2202 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2202 €
10 pcs.
0.1999 €
100 pcs.
0.1845 €
500 pcs.
0.1690 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, IT940-C0, Panduit

The IT940-C0 In-Line locking tie is easy to use because of its low-profile snag-free head and a belt-like parallel entry lock. The outside teeth on the tie protect cable jackets and wire insulation. With greater resistance to harsh UV light, this tie can be used in both indoor and outdoor environments.

Features

  • Wide tie body provides high tensile strength
  • Flexible - easy to handle and install
Technical specifications
Breite 8.9 mm
Chemikalienbeständig No
Dicke 1.7 mm
Farbe schwarz
Halogenfrei Yes
Länge 173 mm
Material PA
max. Bündeldurchmesser 40 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 8 mm
min. Temperatur -60 °C
UV-beständig Yes
Verschluss lösbar Yes
Min Haltekraft 552 N
Logistics
Ursprungsland SG
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes