IT965-C0 | Panduit
Cable tie, releasable, PA, (L x W) 257 x 8.9 mm, bundle-Ø 8.4 to 65 mm, black, UV resistant, -60 to 85 °C, IT965-C0
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cable tie, IT965-C0, Panduit
The IT965-C0 In-Line locking tie is easy to use because of its low-profile snag-free head and a belt-like parallel entry lock. The outside teeth on the tie protect cable jackets and wire insulation. With greater resistance to harsh UV light, this tie can be used in both indoor and outdoor environments.
Features
- Wide tie body provides high tensile strength
- Flexible - easy to handle and install
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with flat head | |
| Length | 257 mm | |
| Width | 8.9 mm | |
| Thickness | 1.7 mm | |
| min. Bundle diameter | 8.4 mm | |
| max. Bundle diameter | 65 mm | |
| Min holding force | 552 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |