MLT1S-CP316 | Panduit
Cable tie, releasable, stainless steel, (L x W) 127 x 4.6 mm, bundle-Ø 12.7 to 25.4 mm, natural, UV resistant, -60 to 538 °C, MLT1S-CP316
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable tie, MLT1S-CP316, Panduit
This stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength.
Technical specifications
Width | 4.6 mm | |
Chemical resistant | No | |
Thickness | 0.25 mm | |
Colour | natur | |
Halogen free | No | |
Length | 127 mm | |
Material | Edelstahl | |
max. Bundle diameter | 25.4 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 12.7 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 890 N |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |