MLT2H-LP | Panduit

Cable tie, releasable, stainless steel, (L x W) 201 x 7.9 mm, bundle-Ø 12.7 to 51 mm, natural, UV resistant, -60 to 538 °C, MLT2H-LP

Order No.: 12H1885
EAN: 4099891201364
MPN:
MLT2H-LP
07498354385
Series: Pan-Steel
Panduit
MLT2H-LP Panduit Cable Ties
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
50 pcs.
1.1305 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, MLT2H-LP, Panduit

This stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength.

Technical specifications
Breite 7.9 mm
Chemikalienbeständig No
Dicke 0.3 mm
Farbe natur
Halogenfrei No
Länge 201 mm
Material Edelstahl
max. Bündeldurchmesser 51 mm
max. Temperatur 538 °C
min. Bündeldurchmesser 12.7 mm
min. Temperatur -60 °C
UV-beständig Yes
Verschluss lösbar Yes
Min Haltekraft 2000 N
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes