MLT4S-CP | Panduit
Cable tie, stainless steel, (L x W) 362 x 4.6 mm, bundle-Ø 12.7 to 102 mm, natural, UV resistant, -60 to 538 °C, MLT4S-CP
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable ties, type Panduit Pan Steel MLT.
For all locations demanding other than standard materials, for example in locations that are subject to high ambient temperatures, extreme chemical influence, radioactive radiation etc
Technical specifications
Width | 4.6 mm | |
Chemical resistant | Yes | |
Thickness | 0.3 mm | |
Colour | natur | |
Halogen free | No | |
Length | 362 mm | |
Material | Edelstahl | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 12.7 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
Min holding force | 890 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |