PLC3S-S10-C | Panduit
Cable tie, PA, (L x W) 304.8 x 4.8 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C, PLC3S-S10-C
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLC3S-S10-C, PANDUIT
The PLC3S-S10-C Locking clamp cable tie is used to secure cable bundles to another surface such as a control panel, communication rack, wall or ceiling. The cable tie design allows for bundling before or after screwing clamp in place, for use with #10 (M5) screw.
Features
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
- One-piece construction for consistent performance and reliability
- For indoor use
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 304.8 mm | |
Material | PA | |
max. Bundle diameter | 76 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |