PLF1MA-C | Panduit
Cable tie, PA, (L x W) 130 x 2.5 mm, bundle-Ø 1.5 to 22.1 mm, natural, -60 to 85 °C, PLF1MA-C
Unit Price (€ / pc.)
0.6188 € *
Available: 781 pcs.
Leadtime: 15 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5117 €
100 pcs.
0.4165 €
500 pcs.
0.3451 €
1000 pcs.
0.2904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLF1MA-C, PANDUIT
This flag style marker tie is used to fasten and identify bundles at the same time. It can be marked with marker pens or custom imprinted with text, symbols or trademarks using custom hot stamping service.
Features
- Natural nylon material for indoor use
- Flame retardant material has a flammability rating of UL 94V-0
- One-piece construction for consistent performance and reliability
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Technical specifications
Width | 2.5 mm | |
Thickness | 1.1 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 130 mm | |
Material | PA | |
max. Bundle diameter | 22.1 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |