PLM2M-C | Panduit
Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLM2M-C
Unit Price (€ / pc.)
0.6188 € *
Available: 256 pcs.
Leadtime: 10 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLM2M-C, PANDUIT
This wrap style marker tie is used to fasten and identify bundles at the same time. It can be marked with marker pens or custom imprinted with text, symbols or trademarks using custom hot stamping service.
Features
- Natural nylon material for indoor use
- Flame retardant material has a flammability rating of UL 94V-0
- One-piece construction for consistent performance and reliability
Technical specifications
Breite | 2.5 mm | |
Dicke | 0.9 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 203 mm | |
Material | PA | |
max. Bündeldurchmesser | 51 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1.5 mm | |
min. Temperatur | -60 °C | |
UV-beständig | No | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |