PLT.6SM-M0 | Panduit

Cable tie, releasable, PA, (L x W) 71 x 1.8 mm, bundle-Ø 0.3 to 15 mm, black, UV resistant, -60 to 85 °C, PLT.6SM-M0

Order No.: 13H1732
EAN: 4099891202576
MPN:
PLT.6SM-M0
07498356041
Series: Pan-Ty
PLT.6SM-M0 Panduit Cable Ties Image 1
PLT.6SM-M0 Panduit Cable Ties Image 2
PLT.6SM-M0 Panduit Cable Ties Image 3
PLT.6SM-M0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
100 pcs.
0.0428 €
500 pcs.
0.0369 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT.6SM-M0, PANDUIT

The PLT.6SM-M0 Locking Cable Tie is designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability, made of weather resistant Nylon 6.6.

Features

  • Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • High resistance to ultraviolet light
Technical specifications
Width 1.8 mm
Chemical resistant No
Thickness 0.8 mm
Colour schwarz
Halogen free Yes
Length 71 mm
Material PA
max. Bundle diameter 15 mm
max. operating temperature 85 °C
min. Bundle diameter 0.3 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 36 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes