PLT.6SM-M30 | Panduit
Cable tie, PA, (L x W) 71 x 1.8 mm, bundle-Ø 0.3 to 15 mm, black, UV resistant, -60 to 115 °C, PLT.6SM-M30
Unit Price (€ / pc.)
0.0476 € *
Available: 31,576 pcs.
Next delivery: 6,000 pcs. on 2025-04-17
Leadtime: 7 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
100 pcs.
0.0428 €
500 pcs.
0.0369 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
Width | 1.8 mm | |
Thickness | 0.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 71 mm | |
Material | PA | |
max. Bundle diameter | 15 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 0.3 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 36 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |