PLT1.5I-M | Panduit

Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M

Order No.: 13H1734
EAN: 4099891202590
MPN:
PLT1.5I-M
07498354048
Series: Pan-Ty
PLT1.5I-M Panduit Cable Ties Image 1
PLT1.5I-M Panduit Cable Ties Image 2
PLT1.5I-M Panduit Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0619 €
100 pcs.
0.0547 €
500 pcs.
0.0464 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT1.5I-M, PANDUIT

The PLT1.5I-M Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.

Features

  • For indoor use
  • One-piece construction for consistent performance and reliability
Technical specifications
Width 3.6 mm
Chemical resistant No
Thickness 1.1 mm
Colour natur
Halogen free Yes
Length 142 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure No
Min holding force 178 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes