PLT1.5I-M109 | Panduit
Cable tie, releasable, PP, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, green, -60 to 115 °C, PLT1.5I-M109
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0833 €
500 pcs.
0.0714 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT1.5I-M109, PANDUIT
The PLT1.5I-M109 Locking tie is designed for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts, and bases.
Features
- For indoor use
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 3.6 mm | |
Chemical resistant | Yes | |
Thickness | 1.1 mm | |
Colour | grün | |
Halogen free | No | |
Length | 142 mm | |
Material | PP | |
max. Bundle diameter | 35 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 80 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |