PLT1.5I-M120 | Panduit
Cable tie, releasable, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -60 to 90 °C, PLT1.5I-M120
Unit Price (€ / pc.)
0.0476 € *
Available: 581 pcs.
Leadtime: 10 Weeks **
Cable tie, PLT1.5I-M120, PANDUIT
Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.
Features
- For high moisture, corrosive and low temperature indoor or outdoor applications
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 3.6 mm | |
Chemical resistant | No | |
Thickness | 1.1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 142 mm | |
Material | PA | |
max. Bundle diameter | 35 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 111 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |