PLT1.5I-M6120 | Panduit

Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -60 to 90 °C, PLT1.5I-M6120

Order No.: 12H9935
MPN:
PLT1.5I-M6120
61305684512
Series: Pan-Ty
PLT1.5I-M6120 Panduit Cable Ties Image 1
PLT1.5I-M6120 Panduit Cable Ties Image 2
PLT1.5I-M6120 Panduit Cable Ties Image 3
PLT1.5I-M6120 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 3,900 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
10 pcs.
0.0952 €
100 pcs.
0.0869 €
500 pcs.
0.0797 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT1.5I-M6120, Panduit

The PLT1.5I-M6120 is a locking cable tie designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Intermediate cross section, 142 mm length. For Indoor/Outdoor use.

Technical specifications
Width 3.6 mm
Chemical resistant Yes
Thickness 1.1 mm
Colour schwarz
Halogen free Yes
Length 142 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 90 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure No
Min holding force 111 N
Logistics
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes