PLT1.5M-M0 | Panduit

Cable tie, releasable, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, black, UV resistant, -60 to 85 °C, PLT1.5M-M0

Order No.: 13H1740
EAN: 4099891202651
MPN:
PLT1.5M-M0
07498354128
Series: Pan-Ty
PLT1.5M-M0 Panduit Cable Ties Image 1
PLT1.5M-M0 Panduit Cable Ties Image 2
PLT1.5M-M0 Panduit Cable Ties Image 3
PLT1.5M-M0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 7,599 pcs.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0619 €
100 pcs.
0.0547 €
500 pcs.
0.0464 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT1.5M-M0, PANDUIT

The PLT1.5M-M0 Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of weather resistant Nylon 6.6.

Technical specifications
Width 2.5 mm
Chemical resistant No
Thickness 1.1 mm
Colour schwarz
Halogen free Yes
Length 142 mm
Material PA
max. Bundle diameter 32 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 80 N
Logistics
Country of origin MY
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes