PLT1.5S-C0 | Panduit

Cable tie, PA, (L x W) 157 x 4.8 mm, bundle-Ø 1.5 to 38.1 mm, black, UV resistant, -60 to 85 °C, PLT1.5S-C0

Order No.: 12H4667
EAN: 0074983540570
MPN:
PLT1.5S-C0
07498354057
Series: Pan-Ty
Panduit
PLT1.5S-C0 Panduit Cable Ties Image 1
PLT1.5S-C0 Panduit Cable Ties Image 2
PLT1.5S-C0 Panduit Cable Ties Image 3
PLT1.5S-C0 Panduit Cable Ties Image 4
PLT1.5S-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 1,550 pcs.
Leadtime: 5 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1785 €
100 pcs.
0.1607 €
500 pcs.
0.1416 €
1000 pcs.
0.1273 €
5000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, UV-stabilized, type Panduit PAN-TY PLT.

Cannot be opened

With angled cable tie ends, type PLT.

Technical specifications
Breite 4.8 mm
Chemikalienbeständig Yes
Dicke 1.3 mm
Farbe schwarz
Halogenfrei Yes
Länge 157 mm
Material PA
max. Bündeldurchmesser 38.1 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 1.5 mm
min. Temperatur -60 °C
UV-beständig Yes
Verschluss lösbar No
Min Haltekraft 222 N
Logistics
Ursprungsland SG
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes