PLT1.5S-M30 | Panduit

Cable tie, PA, (L x W) 157 x 4.8 mm, bundle-Ø 1.5 to 38.1 mm, black, -60 to 115 °C, PLT1.5S-M30

Order No.: 13H1012
EAN: 0074983560578
MPN:
PLT1.5S-M30
07498356057
Series: Pan-Ty
PLT1.5S-M30 Panduit Cable Ties Image 1
PLT1.5S-M30 Panduit Cable Ties Image 2
PLT1.5S-M30 Panduit Cable Ties Image 3
PLT1.5S-M30 Panduit Cable Ties Image 4
PLT1.5S-M30 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 8,414 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
100 pcs.
0.1047 €
500 pcs.
0.0904 €
1000 pcs.
0.0809 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, heat-stabilized, type Panduit PAN-TY PLT.

Cannot be opened. With angled cable tie end

Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour schwarz
Halogen free Yes
Length 157 mm
Material PA
max. Bundle diameter 38.1 mm
max. operating temperature 115 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure No
Min holding force 222 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes