PLT1M-C86 | Panduit
Cable tie, releasable, PA, (L x W) 100 x 2.5 mm, bundle-Ø 3.3 to 22 mm, light blue, -60 to 85 °C, PLT1M-C86
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1678 €
10 pcs.
0.1476 €
50 pcs.
0.1261 €
100 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT1M-C86, PANDUIT
The PLT1M-C86 metal detectable cable tie is designed to help the food beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment.
Features
- Polypropylene material provides excellent chemical resistance
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 2.5 mm | |
Chemical resistant | Yes | |
Thickness | 1.1 mm | |
Colour | hellblau | |
Halogen free | Yes | |
Length | 100 mm | |
Material | PA | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.3 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 80 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |