PLT1M-M0 | Panduit

Cable tie, releasable, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, UV resistant, -60 to 85 °C, PLT1M-M0

Order No.: 13H1744
EAN: 4099891202699
MPN:
PLT1M-M0
07498354958
Series: Pan-Ty
PLT1M-M0 Panduit Cable Ties Image 1
PLT1M-M0 Panduit Cable Ties Image 2
PLT1M-M0 Panduit Cable Ties Image 3
PLT1M-M0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 7,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0393 €
100 pcs.
0.0345 €
500 pcs.
0.0298 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT1M-M0, PANDUIT

The PLT1M-M0 Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.

Features

  • Greater resistance to damage caused by ultraviolet light – indoor and outdoor use
  • One-piece construction for consistent performance and reliability
Technical specifications
Width 2.5 mm
Chemical resistant No
Thickness 1.1 mm
Colour schwarz
Halogen free Yes
Length 99 mm
Material PA
max. Bundle diameter 22 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 80 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes