PLT1M-M6120 | Panduit
Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, UV resistant, -60 to 90 °C, PLT1M-M6120
Unit Price (€ / pc.)
0.0904 € *
Available: 6,700 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0797 €
100 pcs.
0.0726 €
500 pcs.
0.0666 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT1M-M6120, Panduit
The PLT1M-M6120 is a locking cable tie designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Intermediate cross section, 99 mm length. For Indoor/Outdoor use.
Technical specifications
Width | 2.5 mm | |
Chemical resistant | Yes | |
Thickness | 1.1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 99 mm | |
Material | PA | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 89 N |
Download
Logistics
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |