PLT1S-C0 | Panduit
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25.4 mm, black, UV resistant, -60 to 85 °C, PLT1S-C0
Unit Price (€ / pc.)
0.1749 € *
Available: 600 pcs.
Leadtime: 9 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1749 €
100 pcs.
0.1583 €
500 pcs.
0.1380 €
1000 pcs.
0.1249 €
5000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT1S-C0, PANDUIT
The PLT1S-C0 Locking cable tie is designed to satisfy the needs of general applications.
Features
- Greater resistance to damage caused by ultraviolet light
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 4.8 mm | |
Chemical resistant | Yes | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 122 mm | |
Material | PA | |
max. Bundle diameter | 25.4 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |