PLT2.5S-C | Panduit
Cable tie, PA, (L x W) 249 x 4.8 mm, bundle-Ø 1.5 to 63.5 mm, natural, -60 to 85 °C, PLT2.5S-C
Unit Price (€ / pc.)
0.2475 € *
Available: 341 pcs.
Leadtime: 5 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
100 pcs.
0.2273 €
500 pcs.
0.1987 €
1000 pcs.
0.1785 €
5000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties for standard applications, type Panduit PAN-TY PLT.
Cannot be reused
With angled cable tie ends, type PLT.
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 249 mm | |
Material | PA | |
max. Bundle diameter | 63.5 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |