PLT2.5S-M30 | Panduit
Cable tie, PA, (L x W) 249 x 4.8 mm, bundle-Ø 1.5 to 63.5 mm, black, -60 to 115 °C, PLT2.5S-M30
Unit Price (€ / pc.)
0.1952 € *
Available: 7,882 pcs.
Leadtime: 10 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
100 pcs.
0.1654 €
500 pcs.
0.1440 €
1000 pcs.
0.1273 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 249 mm | |
Material | PA | |
max. Bundle diameter | 63.5 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |