PLT2H-L0 | Panduit

Cable tie, PA, (L x W) 206 x 7.6 mm, bundle-Ø 4.8 to 51 mm, black, UV resistant, -60 to 85 °C, PLT2H-L0

Order No.: 12H4690
EAN: 0074983541560
MPN:
PLT2H-L0
07498354156
Series: Pan-Ty
PLT2H-L0 Panduit Cable Ties Image 1
PLT2H-L0 Panduit Cable Ties Image 2
PLT2H-L0 Panduit Cable Ties Image 3
PLT2H-L0 Panduit Cable Ties Image 4
PLT2H-L0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2630 €
100 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, UV-stabilized, type Panduit PAN-TY PLT.

Cannot be opened

With straight cable tie ends, type PLT.

Technical specifications
Width 7.6 mm
Chemical resistant Yes
Thickness 1.9 mm
Colour schwarz
Halogen free Yes
Length 206 mm
Material PA
max. Bundle diameter 51 mm
max. operating temperature 85 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant Yes
Min holding force 534 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes