PLT2I-C96A | Panduit
Cable tie, antimicrobial, releasable, PA, (L x W) 203 x 3.4 mm, bundle-Ø 3.3 to 51 mm, blue, -40 to 185 °C, PLT2I-C96A
Order No.: 12H9881
EAN: 4099891894177
MPN:
PLT2I-C96A
61305682370
Unit Price (€ / pc.)
0.2463 € *
Available: 850 pcs.
Leadtime: 6 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2463 €
10 pcs.
0.2166 €
50 pcs.
0.1845 €
100 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal detectable cable tie , PLT2I-C96A, Panduit
The PLT2I-C96A metal detectable cable tie is designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal impregnated material, this cable tie is identifiable by metal detection equipment. Additionally, its antimicrobial properties help to reduce the growth of bacteria, fungus and mold.
Technical specifications
Width | 3.4 mm | |
Chemical resistant | Yes | |
Thickness | 1.2 mm | |
Colour | blue | |
Halogen free | Yes | |
Length | 203 mm | |
Material | PA | |
max. Bundle diameter | 51 mm | |
max. operating temperature | 185 °C | |
min. Bundle diameter | 3.3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 133 N |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |