PLT2M-M30 | Panduit

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, black, -60 to 115 °C, PLT2M-M30

Order No.: 13H1016
EAN: 0074983563135
MPN:
PLT2M-M30
07498356313
Series: Pan-Ty
PLT2M-M30 Panduit Cable Ties Image 1
PLT2M-M30 Panduit Cable Ties Image 2
PLT2M-M30 Panduit Cable Ties Image 3
PLT2M-M30 Panduit Cable Ties Image 4
PLT2M-M30 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 21,639 pcs.
Leadtime: 10 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0928 €
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0559 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, heat-stabilized, type Panduit PAN-TY PLT.

Cannot be opened. With angled cable tie end

Technical specifications
Width 2.5 mm
Thickness 1.1 mm
Colour schwarz
Halogen free Yes
Length 203 mm
Material PA
max. Bundle diameter 51 mm
max. operating temperature 115 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes