PLT2S-C | Panduit

Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-C

Order No.: 13H1064
EAN: 0074983540457
MPN:
PLT2S-C
07498354045
Series: Pan-Ty
PLT2S-C Panduit Cable Ties Image 1
PLT2S-C Panduit Cable Ties Image 2
PLT2S-C Panduit Cable Ties Image 3
PLT2S-C Panduit Cable Ties Image 4
PLT2S-C Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 19,543 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
100 pcs.
0.1452 €
500 pcs.
0.1273 €
1000 pcs.
0.1142 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties for standard applications, type Panduit PAN-TY PLT.

Cannot be reused

With angled cable tie ends, type PLT.

Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour natur
Halogen free Yes
Length 188 mm
Material PA
max. Bundle diameter 47.8 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure No
Min holding force 222 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes