PLT2S-C2 | Panduit

Cable tie, releasable, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, red, -60 to 85 °C, PLT2S-C2

Order No.: 13H1760
EAN: 4099891202859
MPN:
PLT2S-C2
07498354758
Series: Pan-Ty
PLT2S-C2 Panduit Cable Ties Image 1
PLT2S-C2 Panduit Cable Ties Image 2
PLT2S-C2 Panduit Cable Ties Image 3
PLT2S-C2 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1416 €
10 pcs.
0.1249 €
50 pcs.
0.1059 €
100 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT2S-C2, PANDUIT

The PLT2S-C2 Locking cable tie is suitable for use in plenum or air handling spaces, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.

Features

  • One piece construction provides consistent, reliable performance
  • Low thread force
Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour rot
Halogen free Yes
Length 188 mm
Material PA
max. Bundle diameter 47.8 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes