PLT2S-M | Panduit
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
Unit Price (€ / pc.)
0.0226 € *
Available: 228,333 pcs.
Leadtime: 10 Weeks **
Cable tie, PLT2S-M, PANDUIT
This locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading.
Features
- For indoor use
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 188 mm | |
Material | PA | |
max. Bundle diameter | 47.8 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |