PLT2S-M109 | Panduit
Cable tie, releasable, PP, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 48 mm, green, -60 to 115 °C, PLT2S-M109
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1357 €
10 pcs.
0.1190 €
50 pcs.
0.1012 €
100 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT2S-M109, PANDUIT
The PLT2S-M109 Locking cable tie is designed to fasten wiring and hoses in the chemical process industry and related harsh environments. Ideal for applications that demand a cable tie material that provides superior chemical resistance to salts, bases and acids in various solutions and concentrations.
Features
- For indoor use
- One-piece construction for consistent performance and reliability
- For chemical resistance where high loop tensile strength is not required
Technical specifications
Width | 4.8 mm | |
Chemical resistant | Yes | |
Thickness | 1.3 mm | |
Colour | grün | |
Halogen free | No | |
Length | 188 mm | |
Material | PP | |
max. Bundle diameter | 48 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 133 N |
Download
Logistics
Country of origin | MY |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |