PLT2S-M20 | Panduit

Cable tie, releasable, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, black, -60 to 85 °C, PLT2S-M20

Order No.: 13H1769
EAN: 4099891202941
MPN:
PLT2S-M20
07498354927
Series: Pan-Ty
PLT2S-M20 Panduit Cable Ties Image 1
PLT2S-M20 Panduit Cable Ties Image 2
PLT2S-M20 Panduit Cable Ties Image 3
PLT2S-M20 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0988 €
100 pcs.
0.0869 €
500 pcs.
0.0738 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT2S-M20, PANDUIT

The PLT2S-M20 Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.

Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour schwarz
Halogen free Yes
Length 188 mm
Material PA
max. Bundle diameter 47.8 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Logistics
Country of origin CR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes