PLT2S-M30 | Panduit
Cable tie, releasable, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, black, -60 to 115 °C, PLT2S-M30
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1035 €
100 pcs.
0.0916 €
500 pcs.
0.0774 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT2S-M30, PANDUIT
The PLT2S-M30 Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of heat stabilized Nylon 6.6.
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 188 mm | |
Material | PA | |
max. Bundle diameter | 47.8 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |