PLT2S-M76 | Panduit

Cable ties for increased requirements, ETFE, (L x W) 188 x 4.8 mm, bundle-Ø 3.3 to 48 mm, aquamarine, UV resistant, -60 to 170 °C, PLT2S-M76

Order No.: 12H4622
EAN: 0074983549337
MPN:
PLT2S-M76
07498354933
Series: Pan-Ty
Panduit
PLT2S-M76 Panduit Cable Ties Image 1
PLT2S-M76 Panduit Cable Ties Image 2
PLT2S-M76 Panduit Cable Ties Image 3
PLT2S-M76 Panduit Cable Ties Image 4
PLT2S-M76 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 573 pcs.
Leadtime: 7 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2971 €
100 pcs.
1.2257 €
500 pcs.
1.1424 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties for increased requirements, PLT2S-M76, PANDUIT

This locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.

Features

  • Low smoke density and excellent flammability rating
  • One-piece construction for consistent performance and reliability
  • For indoor and outdoor use
Technical specifications
Width 4.8 mm
Chemical resistant Yes
Thickness 1.4 mm
Colour aquamarine
Halogen free No
Length 188 mm
Material ETFE
max. Bundle diameter 48 mm
max. operating temperature 170 °C
min. Bundle diameter 3.3 mm
min. operating temperature -60 °C
UV-resistant Yes
Min holding force 222 N
Logistics
Country of origin CR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes