PLT3I-M20 | Panduit
Cable tie, releasable, PA, (L x W) 290 x 3.7 mm, bundle-Ø 1.5 to 76 mm, black, -60 to 85 °C, PLT3I-M20
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1630 €
10 pcs.
0.1428 €
50 pcs.
0.1214 €
100 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT3I-M20, PANDUIT
The PLT3I-M20 Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.
Technical specifications
Width | 3.7 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 290 mm | |
Material | PA | |
max. Bundle diameter | 76 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 178 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |