PLT3I-M30 | Panduit
Cable tie, PA, (L x W) 290 x 3.7 mm, bundle-Ø 1.5 to 76 mm, black, -60 to 115 °C, PLT3I-M30
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Next delivery: 1,414 pcs. on 2025-05-02
Leadtime: 7 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
100 pcs.
0.1964 €
500 pcs.
0.1690 €
1000 pcs.
0.1499 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
Width | 3.7 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 290 mm | |
Material | PA | |
max. Bundle diameter | 76 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 178 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |