PLT3S-C96A | Panduit

Cable tie, antimicrobial, releasable, PA, (L x W) 291 x 4.8 mm, bundle-Ø 3.3 to 76 mm, blue, -40 to 185 °C, PLT3S-C96A

Order No.: 12H9883
EAN: 4099891894191
MPN:
PLT3S-C96A
61305682372
Panduit
PLT3S-C96A Panduit Cable Ties Image 1
PLT3S-C96A Panduit Cable Ties Image 2
PLT3S-C96A Panduit Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 900 pcs.
Leadtime: 6 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal detectable cable tie , PLT3S-C96A, Panduit

The PLT3S-C96A metal detectable cable tie is designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal impregnated material, this cable tie is identifiable by metal detection equipment. Additionally, its antimicrobial properties help to reduce the growth of bacteria, fungus and mold on the surface of the part only.

Technical specifications
Width 4.8 mm
Chemical resistant Yes
Thickness 1.4 mm
Colour blue
Halogen free Yes
Length 291 mm
Material PA
max. Bundle diameter 76 mm
max. operating temperature 185 °C
min. Bundle diameter 3.3 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes