PLT3S-M702Y | Panduit

Cable tie, fluoropolymer, (L x W) 295 x 4.8 mm, bundle-Ø 10 to 76 mm, brown, UV resistant, -60 to 125 °C, PLT3S-M702Y

Order No.: 12H4613
EAN: 0074983447404
MPN:
PLT3S-M702Y
07498344740
Series: Pan-Ty
PLT3S-M702Y Panduit Cable Ties Image 1
PLT3S-M702Y Panduit Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4637 €

Cable ties for demanding applications, made of Halar, type Panduit PLT.

High tensile strength and flame-retardant

Technical specifications
Version für erhöhte Anforderungen
Width 4.8 mm
Chemical resistant Yes
Thickness 1.4 mm
Colour braun
Halogen free No
Length 295 mm
Material Fluorpolymer
max. Bundle diameter 76 mm
max. operating temperature 125 °C
min. Bundle diameter 10 mm
min. operating temperature -60 °C
UV-resistant Yes
Min holding force 222 N
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes