PLT4H-L0 | Panduit
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, black, UV resistant, -60 to 85 °C, PLT4H-L0
Unit Price (€ / pc.)
0.6902 € *
Available: 408 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
50 pcs.
0.5950 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, UV-stabilized, type Panduit PAN-TY PLT.
Cannot be opened
With straight cable tie ends, type PLT.
Technical specifications
Width | 7.6 mm | |
Chemical resistant | Yes | |
Thickness | 1.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 368 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 534 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |