PLT4H-L00 | Panduit
Cable tie, releasable, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, black, UV resistant, -60 to 85 °C, PLT4H-L00
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT4H-L00, PANDUIT
The PLT4H-L00 Locking cable tie is designed to satisfy the needs of weather resistant military specifications applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of weather resistant Nylon 6.6.
Technical specifications
Width | 7.6 mm | |
Thickness | 1.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 368 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 534 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |