PLT4H-L186 | Panduit

Cable tie, releasable, PP, (L x W) 366 x 7.6 mm, bundle-Ø 6.4 to 102 mm, dark blue, -40 to 115 °C, PLT4H-L186

Order No.: 13H1791
EAN: 4099891203160
MPN:
PLT4H-L186
07498311461
Series: Pan-Ty
PLT4H-L186 Panduit Cable Ties Image 1
PLT4H-L186 Panduit Cable Ties Image 2
PLT4H-L186 Panduit Cable Ties Image 3
PLT4H-L186 Panduit Cable Ties Image 4
PLT4H-L186 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT4H-L186, PANDUIT

The PLT4H-L186 metal detectable cable tie is designed to help the food beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment.

Features

  • Polypropylene material provides excellent chemical resistance
  • One-piece construction for consistent performance and reliability
Technical specifications
Width 7.6 mm
Chemical resistant Yes
Thickness 1.9 mm
Colour dunkelblau
Halogen free No
Length 366 mm
Material PP
max. Bundle diameter 102 mm
max. operating temperature 115 °C
min. Bundle diameter 6.4 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 267 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes