PLT4H-L76 | Panduit

Cable tie, releasable, ETFE, (L x W) 371 x 7.6 mm, bundle-Ø 6.4 to 102 mm, aquamarine, UV resistant, -60 to 170 °C, PLT4H-L76

Order No.: 13H1726
EAN: 4099891894849
MPN:
PLT4H-L76
07498354089
Series: Pan-Ty
PLT4H-L76 Panduit Cable Ties Image 1
PLT4H-L76 Panduit Cable Ties Image 2
PLT4H-L76 Panduit Cable Ties Image 3
PLT4H-L76 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
265.97 € *
Price list
Quantity
Price per unit*
50 pcs.
5.3193 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locking cable tie, PLT4H-L76, Panduit

The PLT4H-L76 Locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. This product is suitable for indoor or outdoor use.

Technical specifications
Breite 7.6 mm
Chemikalienbeständig Yes
Dicke 1.9 mm
Farbe aquamarin
Halogenfrei No
Länge 371 mm
Material ETFE
max. Bündeldurchmesser 102 mm
max. Temperatur 170 °C
min. Bündeldurchmesser 6.4 mm
min. Temperatur -60 °C
UV-beständig Yes
Verschluss lösbar Yes
Min Haltekraft 534 N
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes