PLT4H-TL30 | Panduit

Cable tie, releasable, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, black, -60 to 115 °C, PLT4H-TL30

Order No.: 13H1795
EAN: 4099891203207
MPN:
PLT4H-TL30
07498353958
Series: Pan-Ty
PLT4H-TL30 Panduit Cable Ties Image 1
PLT4H-TL30 Panduit Cable Ties Image 2
PLT4H-TL30 Panduit Cable Ties Image 3
PLT4H-TL30 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 560 pcs.
Leadtime: 6 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2951 €
500 pcs.
0.2547 €
1000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT4H-TL30, PANDUIT

The PLT4H-TL30 Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of heat stabilized Nylon 6.6.

Features

  • For high temperature applications up to 115°C
  • One-piece construction for consistent performance and reliability
Technical specifications
Width 7.6 mm
Thickness 1.9 mm
Colour schwarz
Halogen free Yes
Length 368 mm
Material PA
max. Bundle diameter 102 mm
max. operating temperature 115 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure Yes
Min holding force 534 N
Logistics
Country of origin CR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes