PLT4H-TL6120 | Panduit
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, black, UV resistant, -60 to 90 °C, PLT4H-TL6120
Unit Price (€ / pc.)
0.5355 € *
Available: 420 pcs.
Leadtime: 1 Week **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT4H-TL6120, Panduit
The PLT4H-TL6120 is a locking cable tie designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability. Cable tie of choice for making attachments to galvanized surfaces. Light-Heavy cross section, 368 mm length.
Technical specifications
Width | 7.6 mm | |
Chemical resistant | Yes | |
Thickness | 1.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 368 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 534 N |
Download
Logistics
Country of origin | MY |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |