PLT4H-TL76 | Panduit

Cable tie, releasable, ETFE, (L x W) 371 x 7.6 mm, bundle-Ø 6.4 to 102 mm, aquamarine, UV resistant, -60 to 170 °C, PLT4H-TL76

Order No.: 13H1796
EAN: 4099891203214
MPN:
PLT4H-TL76
07498353945
Series: Pan-Ty
PLT4H-TL76 Panduit Cable Ties Image 1
PLT4H-TL76 Panduit Cable Ties Image 2
PLT4H-TL76 Panduit Cable Ties Image 3
PLT4H-TL76 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT4H-TL76, PANDUIT

The PLT4H-TL76 locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.

Features

  • One-piece construction for consistent performance and reliability
  • Low smoke density and excellent flammability rating of UL 94V-0
  • For indoor and outdoor use
Technical specifications
Width 7.6 mm
Chemical resistant Yes
Thickness 1.9 mm
Colour aquamarin
Halogen free No
Length 371 mm
Material ETFE
max. Bundle diameter 102 mm
max. operating temperature 170 °C
min. Bundle diameter 6.4 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 534 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes