PLT4I-C0 | Panduit

Cable tie, PA, (L x W) 368 x 3.7 mm, bundle-Ø 1.5 to 102 mm, black, UV resistant, -60 to 85 °C, PLT4I-C0

Order No.: 12H4675
EAN: 0074983540730
MPN:
PLT4I-C0
07498354073
Series: Pan-Ty
PLT4I-C0 Panduit Cable Ties Image 1
PLT4I-C0 Panduit Cable Ties Image 2
PLT4I-C0 Panduit Cable Ties Image 3
PLT4I-C0 Panduit Cable Ties Image 4
PLT4I-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 511 pcs.
Leadtime: 10 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, UV-stabilized, type Panduit PAN-TY PLT.

Cannot be opened

With angled cable tie ends, type PLT.

Technical specifications
Width 3.7 mm
Chemical resistant Yes
Thickness 1.3 mm
Colour schwarz
Halogen free Yes
Length 368 mm
Material PA
max. Bundle diameter 102 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure No
Min holding force 178 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes