PLT4S-C30 | Panduit
Cable tie, PA, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, -60 to 115 °C, PLT4S-C30
Unit Price (€ / pc.)
0.5355 € *
Available: 1,017 pcs.
Leadtime: 17 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 368 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |