PLT4S-M | Panduit

Cable tie, releasable, PA, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, natural, -60 to 85 °C, PLT4S-M

Order No.: 13H1800
EAN: 4099891203252
MPN:
PLT4S-M
07498354081
Series: Pan-Ty
Panduit
PLT4S-M Panduit Cable Ties Image 1
PLT4S-M Panduit Cable Ties Image 2
PLT4S-M Panduit Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2356 €
10 pcs.
0.2071 €
50 pcs.
0.1761 €
100 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT4S-M, PANDUIT

The PLT4S-M Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.

Features

  • For indoor use
  • One-piece construction for consistent performance and reliability
Technical specifications
Breite 4.8 mm
Dicke 1.3 mm
Farbe natur
Halogenfrei Yes
Länge 368 mm
Material PA
max. Bündeldurchmesser 102 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 1.5 mm
min. Temperatur -60 °C
UV-beständig No
Verschluss lösbar Yes
Min Haltekraft 222 N
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes