PLT4S-M120 | Panduit
Cable tie, releasable, PA, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, UV resistant, -60 to 90 °C, PLT4S-M120
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT4S-M120, PANDUIT
The PLT4S-M120 Locking cable tie is designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability.
Features
- Cable tie of choice for making attachments to galvanized surfaces
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 368 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 178 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |