PLT4S-M30 | Panduit

Cable tie, releasable, PA, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, -60 to 115 °C, PLT4S-M30

Order No.: 13H1803
EAN: 4099891203283
MPN:
PLT4S-M30
07498356621
Series: Pan-Ty
PLT4S-M30 Panduit Cable Ties Image 1
PLT4S-M30 Panduit Cable Ties Image 2
PLT4S-M30 Panduit Cable Ties Image 3
PLT4S-M30 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2713 €
10 pcs.
0.2392 €
50 pcs.
0.2035 €
100 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT4S-M30, PANDUIT

The PLT4S-M30 Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of heat stabilized Nylon 6.6.

Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour schwarz
Halogen free Yes
Length 368 mm
Material PA
max. Bundle diameter 102 mm
max. operating temperature 115 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes